Texas Instruments SN74LS51N

Logic IC Gate Digital; AND/OR; CH: 6; IN: 2/3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS51N.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments SN74LS51N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS51N.

Related Parts

Texas InstrumentsSN74LS21N
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsSN74S51N
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin PDIP Tube
NXP SemiconductorsN74F51N,602
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS368AN
Buffer-line Driver 6 Channel Inverting 3 State Bipolar 16-Pin Plastic DIP Tube
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
onsemiMC10H117P
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS51N provided by its distributors.

Logic IC Gate Digital; AND/OR; CH:6; IN:2/3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin PDIP Tube
2-Wide 2-Input and 2-Wide 3-Input AND-O -Invert Gates 14-PDIP 0 to 70
AND-OR-Invert Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
20ns Single-Ended 1-Channel 10-Input 2-Output 4.75V-5.25V 8mA AND/INVERT/OR LS 400μA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, 2-IN AND-OR-INV GATE, 14DIP; Logic Type:AND / OR / INVERTER; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:7451; Logic IC Base Number:7451; Logic IC Family:LS; Logic IC Function:AND-OR-Invert Gate; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS51 N