Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T74LS352B1

Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS352B1.

IHS

Datasheet4 pages0 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.507
$ 0.507
Stock
8,172
85,662,652
85,662,652
Authorized Distributors
0
3
3
Case/Package
DIP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
4
8
8
Number of Outputs
1
4
4
Number of Circuits
2
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
1.5 V
1.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS352B1 provided by its distributors.

Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
Replacement Semiconductors REORD 526-NTE74LS352 DUAL 4TO1 LN MULTPLX

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics