Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T74LS22B1

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS22B1.

IHS

Datasheet3 pages0 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.107
Stock
6,894
111,513
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
-
Logic Function
-
NAND
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
28 ns
-
Low Level Output Current
8 mA
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS22B1 provided by its distributors.

NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
Replacement Semiconductors REORD 526-NTE74LS22 DUAL 4-IN NAND GATE

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics