onsemi FCH043N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 75 A, 43 mΩ, TO-247
$ 8.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH043N60.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FCH043N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-18
Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
SIHG73N60E-GE3 N-CHANNEL MOSFET TRANSISTOR, 73 A, 600 V, 3-PIN TO-247AC
MOSFET N-CH 600V 76A TO247-3 / N-Channel 600 V 76A (Tc) 595W (Tc) Through Hole TO-247-3
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
STMicroelectronicsSTW72N60DM2AG
N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247
Trans MOSFET N-CH 600V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of onsemi FCH043N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 75 A, 43 mΩ, TO-247
592W(Tc) 20V 3.5V@ 250µA 215nC@ 10 V 1individualNChannel 600V 43mΩ@ 38A,10V 75A 12.225nF@400V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
Power Field-Effect Transistor, 75A I(D), 600V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd