STMicroelectronics STTH8R06G

Turbo 2 Ultrafast High Voltage Rectifier | Diode Gen Purp 600V 8A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8R06G.

STMicroelectronics

Datasheet16 pages13 years ago

IHS

element14 APAC

CAD Models

Download STMicroelectronics STTH8R06G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
Stock
282,390
813,085
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
45 ns
45 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH12R06G
STMicroelectronics Rectifier Diode, 12A, 600V, SMD, D2PAK (TO-263), 3-Pin
STMicroelectronicsSTTH5R06G-TR
STTH5L06 Series 5 A 2.9 V 40 ns Turbo 2 Ultrafast Rectifier Surface Mount- D2PAK
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STTH8R06G provided by its distributors.

TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE GEN PURP 600V 8A D2PAK
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon
Diode Switching 600V 8A 3-Pin(2+Tab) D2PAK Tube
8 A 600 V SILICON RECTIFIER DIODE

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics