onsemi RURG3060CC

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG3060CC.

onsemi

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Jameco (USA)

element14 APAC

CAD Models

Download onsemi RURG3060CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-15
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of onsemi RURG3060CC provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
RURG3060CC 600 V 30 A 60 ns Through Hole Ultrafast Dual Diode - TO-247-3
DIODE, FAST, 30A, 600V, TO-247; Diode Type:Fast Recovery; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:55ns; Forward Surge Current Ifsm Max:325A; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:325A; Forward Voltage:1.5V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole
The RURG3060CC is an ultrafast dual diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG3060CC.