Vishay 72CPQ030PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 30V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 72CPQ030PBF.

IHS

Datasheet7 pages14 years ago

Future Electronics

element14

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.25
$ 3.25
Stock
13,531
66,023
66,023
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
610 mV
610 mV
610 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
35 A
35 A
35 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of Vishay 72CPQ030PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 30V V(RRM), Silicon, TO-247AC
72CPQ030PbF Series 30 V 70 A High Frequency Schottky Rectifier - TO-247AC
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:30V; Package/Case:TO-247AC; Current Rating:70A; Forward Current:70A; Forward Voltage:0.51V; Leaded Process Compatible:Yes; Leakage Current:1.5mA; Operating Temp. Max:150°C ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X35A, 30V, TO-247; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:35A; Current, Ifsm:2180A; Voltage, Vf Max:0.43V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:TO-247; No. of Pins:3; Current, If Vf:35A; Current, Ifs Max:2180A; Forward Current:70A; Forward Voltage:0.43V; Avalanche Single Pulse Energy Eas:27mJ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric