STMicroelectronics STTH6010WY

Rectifier Diode, 1 Phase, 1 Element, 60A, 1000V V(RRM), Silicon, DO-247
$ 2.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6010WY.

ODG (Origin Data Global)

Datasheet9 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+70.01%

CAD Models

Download STMicroelectronics STTH6010WY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.214
$ 2.042
Stock
163,880
198,100
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-247-2
DO-247-2
Forward Voltage
2 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
200 µA
-
Reverse Recovery Time
115 ns
115 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH3010W
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH3010WY
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH60L06W
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 60A, PKG DO-247,VF 0.95V, TRR 70NS, TJ +175C

Descriptions

Descriptions of STMicroelectronics STTH6010WY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 1000V V(RRM), Silicon, DO-247
Automotive ultrafast recovery - high voltage diode
Fast Recovery Diode, 1Kv, 60A, Do-247; |Stmicroelectronics STTH6010WY
Diode Switching 1KV 60A 2-Pin DO-247 Tube Automotive AEC-Q101
Fast Recovery/Super Fast Recovery Diode Switch Diode
Automotive-grade ultrafast diode, 1000V, 60A, Tube
STMicroelectronics SCT
DIODE STANDARD 1000V 60A DO247
AS6081 Certified Vendor, 1 Year Warranty
1kV 400A 115ns 20μA 60A DO-247 TH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics