Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH3010WY

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, DO-247
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3010WY.

STMicroelectronics

Datasheet9 pages14 years ago

Inventory History

3 month trend:
-15.04%

CAD Models

Download STMicroelectronics STTH3010WY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.607
$ 1.47
Stock
300,585
338,087
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
DO-247-2
DO-247-2
Forward Voltage
2 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
100 ns
100 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH30R04W
Rectifier Diode Switching 400V 30A 100ns 2-Pin DO-247 Tube / DIODE GEN PURP 400V 30A DO247
STMicroelectronicsSTTH30R04WY
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247

Descriptions

Descriptions of STMicroelectronics STTH3010WY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, DO-247
Fast Recovery Diode, 1Kv, 30A, Do-247; |Stmicroelectronics STTH3010WY
Automotive ultrafast recovery - high voltage diode
Diodes - General Purpose, Power, Switching Ultrafast Recovery 30A 1000V 1.30VF
Automotive-grade ultrafast diode, 1000V, 30A, Tube
STMicroelectronics SCT
1KV 100ns 15μA 30A Freestanding DO-247 Through hole mounting
Automotive 1000 V, 30 A Ultrafast Diode
Ciiva
DIODE GEN PURP 1KV 30A DO247-2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics