STMicroelectronics STTH60L06W

Diode, Rectifier, Ultrafast, Vr 600V, If 60A, Pkg DO-247, Vf 0.95V, Trr 70NS, Tj +175C
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60L06W.

Farnell

Datasheet11 pages11 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+10.61%

CAD Models

Download STMicroelectronics STTH60L06W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH30L06W
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG DO-247,VF 1V, TRR 65NS, TJ +175DEGC
STMicroelectronicsSTTH30L06WY
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30R04WY
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-247

Descriptions

Descriptions of STMicroelectronics STTH60L06W provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 60A, PKG DO-247,VF 0.95V, TRR 70NS, TJ +175C
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, DO-247
STMicroelectronics Rectifier Diode, 60A, 600V, TH, DO-247, 2-Pin
STTH60L06 Series 60 A 600 V 70 ns Turbo 2 Ultrafast Rectifier - DO-247-2
DIODE, STANDARD, 60A, 600V, DO-247-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 60A; Diode Configuration: Single; Forward Voltage VF Max: 1.55V; Reverse Recovery Time trr Max: 105ns; Forward Surge Cur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH60L06W.