STMicroelectronics STTH6006W

DIODE GEN PURP 600V 60A DO247 / Rectifier Diode Switching 600V 60A 60ns 2-Pin DO-247 Tube
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6006W.

element14 APAC

Datasheet7 pages21 years ago

Ciiva

iiiC

Farnell

Inventory History

3 month trend:
+83.38%

CAD Models

Download STMicroelectronics STTH6006W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30R06W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH60L06W
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 60A, PKG DO-247,VF 0.95V, TRR 70NS, TJ +175C

Descriptions

Descriptions of STMicroelectronics STTH6006W provided by its distributors.

DIODE GEN PURP 600V 60A DO247 / Rectifier Diode Switching 600V 60A 60ns 2-Pin DO-247 Tube
Rectifier Diodes & Bridges; STTH6006W; STMICROELECTRONICS; 50 µA; 60 A; 2; 400 A
600V 60A Ultrafast Rectifier Diode, Through Hole, DO-247
DIODE, ULTRAFAST, 60A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 60A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm
Fast Recovery Diode, 60A, 600V, Do-247; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):60A; Tensión Directa Vf Máx.:1.85V; Tiempo De Recuperación Inverso, Trr Máx.:85Ns |Stmicroelectronics STTH6006W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics