Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH5R06D

Diode Ultra Fast Recovery Rectifier 600V 5A 2-Pin (2+Tab) TO-220AC Tube
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5R06D.

IHS

Datasheet17 pages9 years ago

Components Direct

STMicroelectronics

Newark

iiiC

Inventory History

3 month trend:
-1.97%

CAD Models

Download STMicroelectronics STTH5R06D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH5R06FP
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
STMicroelectronicsSTTH8R06DIRG
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH5R06D provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 5A 2-Pin (2+Tab) TO-220AC Tube
STMicroelectronics Rectifier Diode, 5A, 600V TH TO-220AC 2-Pin
STTH5R06 Series 5 A 600 V SMT Ultrafast High Voltage Rectifier - TO-220AC
2.9V@5A 20Ã×A@600V 40ns 5A +175¡Í@(Tj) 600V TO-220AC Diodes - Fast Recovery Rectifiers ROHS
DIODE, ULTRAFAST, 5A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):5A; Forward Voltage VF Max:2.9V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm Max:50A; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Case Temperature Tc @ If:135°C; Current If @ Vf:5A; Current Ifsm:50A; Current Ir Max:20µA; Current Temperature:135°C; Forward Voltage:2.9V; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Pin Configuration:1K,2A; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics