Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9R1560PF2

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
$ 0.856
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R1560PF2.

IHS

Datasheet7 pages8 years ago
Datasheet7 pages23 years ago

onsemi

Fairchild Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ISL9R1560PF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
DIODE, RECTIFIER, HYPERFAST, VR 600V, IF 15A, PKG TO-220 FULL-PAK, CONFIG SINGLE
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi ISL9R1560PF2 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Discrete Diode 600V 200A 40ns 100μA 15A TO-220F-2L TH 10.16mm × 4.7mm × 19.1mm
Diode Switching 600V 15A 3-Pin(3+Tab) TO-220F Rail
DIODE, FAST, 15A, 600V, TO-220F; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:15A; Current, Ifsm:200A; Time, trr Typ:25ns; Voltage, Vf Max:2.2V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-220F; No. of Pins:2; Current, Ifs Max:200A; Forward Voltage:2.2V; Time, trr Max:40ns; Current, Ifrm:30A
The ISL9R1560PF2 is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRR) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRR and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd