STMicroelectronics STTH506B-TR

Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH506B-TR.

IHS

Datasheet11 pages12 years ago

element14 APAC

Factory Futures

STMicroelectronics

iiiC

Inventory History

3 month trend:
-22.94%

CAD Models

Download STMicroelectronics STTH506B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH506B
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
onsemiFFD04H60S
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH5R06B-TR
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH506B-TR provided by its distributors.

Rectifier Diode Switching 600V 5A 50ns 3-Pin(2+Tab) DPAK T/R / DIODE GEN PURP 600V 5A DPAK
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH506B-TR; STMICROELECTRONICS; 5 µA; 5 A; 2; 55 A
DIODE, ULTRAFAST, 5A, 600V, DPAK; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 55A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 2 Pin; Product Range: STTH5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -65°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH506B-TR.