STMicroelectronics STTH4R02U

STTH4R02 Series 4 A 0.95V 30ns Ultrafast Recovery Diode Surface Mount - DO-214AA
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02U.

Newark

Datasheet14 pages13 years ago

Factory Futures

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-85.00%

CAD Models

Download STMicroelectronics STTH4R02U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.236
$ 0.236
Stock
1,866,559
4,305,925
4,305,925
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMC
SMC
Forward Voltage
830 mV
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB
STMicroelectronicsSTTH1R02U
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
STMicroelectronicsSTTH2R02U
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH4R02U provided by its distributors.

STTH4R02 Series 4 A 0.95V 30ns Ultrafast Recovery Diode Surface Mount - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH4R02U; STMICROELECTRONICS; 3 µA; 4 A; 2; 70 A
Fast/Ultrafast Diode, 1.6 Kv, 1A, Single; |Stmicroelectronics STTH4R02U.
STMicroelectronics Rectifier diode Diodes, 4A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, ULTRAFAST, 4A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: STTH4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current If @ Vf: 4A; Current Ifsm: 70A; Diode Type: Fast Recovery; Forward Voltage: 1.05V; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 16ns; Reverse Voltage Vr Max: 200V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH4R02U.