STMicroelectronics STTH4R02S

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02S.

Future Electronics

Datasheet14 pages13 years ago
Datasheet13 pages16 years ago

STMicroelectronics

element14 APAC

Nu Horizons

iiiC

Inventory History

3 month trend:
-86.29%

CAD Models

Download STMicroelectronics STTH4R02S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.199
$ 0.199
Stock
3,307,780
980,200
980,200
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMB
SMB
Forward Voltage
830 mV
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diode, Rectifier, Ultrafast, Vr 100V, If 3A, Pkg DO-214AB (SMC),Vf 0.9V, Trr 20ns
STMicroelectronicsSTTH3R02S
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
Diodes Inc.S5BC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 100V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STTH4R02S provided by its distributors.

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
STTH4R02 Series 4 A 0.76 V 30 ns Ultrafast Recovery Diode Surface Mount-DO-214AB
Rectifier Diode Switching 200V 4A 30ns Automotive 2-Pin SMC T/R
Rectifier Diodes & Bridges; STTH4R02S; STMICROELECTRONICS; 2; 4 A; 200 V; 3 µA
STMicroelectronics Rectifier diode Diodes, 4A, 200V, surface mount, DO-214AB (SMC)encapsulation, 2needle
DIODE, RECTIFIER ULTRAFAST, 4A SMC; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):4A; Diode Configuration:Single;
DIODE, RECTIFIER ULTRAFAST, 4A SMC; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: SMC; No. of Pins: 2 Pin; Product Range: STTH4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 70A; Diode Type: Ultrafast Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 16ns; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 4R 02 S
  • STTH-4R-02-S
  • STTH4R02S.