Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH3010D

Diode Ultra Fast Recovery Rectifier 1KV 30A 2-Pin (2+Tab) TO-220AC Tube
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3010D.

Newark

Datasheet10 pages20 years ago

STMicroelectronics

Nu Horizons

Inventory History

3 month trend:
-30.29%

CAD Models

Download STMicroelectronics STTH3010D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH812DI
Rectifier Diode Switching 1.2KV 8A 100ns 2-Pin(2+Tab) TO-220 Isolated Tube
STMicroelectronicsSTTH1212D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH812D
STMicroelectronics Rectifier Diode, 8A, 1200V, SMD, TO-220AC Package, 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC
ULTRAFAST DIODE, 6A, 1.2KV, TO-220AC; Diode Type:Ultrafast Recovery; Diode Confi

Descriptions

Descriptions of STMicroelectronics STTH3010D provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1KV 30A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-220AC
STMicroelectronics Rectifier Diode 30A 1000V TH TO-220AC 2-Pin
STTH3010 Series 1 kV 30 A Flange Mount Ultrafast Recovery Diode - TO-220AC
2V@30A 53ns Independent Type 30A 1kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS
STTH3010D, HIGH VOLTAGE DIODE, 1000V 30A, 100NS, 2-PIN TO-220AC
DIODE, ULTRAFAST, 30A, 1000V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):30A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:42ns; Forward Surge Current Ifsm Max:180A; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:30A; Current Ifsm:300A; Current Ir Max:15µA; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:42ns; Reverse Voltage Vr Max:1kV; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics