STMicroelectronics STTH812D

STMicroelectronics Rectifier Diode, 8A, 1200V, SMD, TO-220AC Package, 2-Pin
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH812D.

IHS

Datasheet11 pages21 years ago

STMicroelectronics

iiiC

DigiKey

Inventory History

3 month trend:
-94.34%

CAD Models

Download STMicroelectronics STTH812D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS10L60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH812FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH812D provided by its distributors.

STMicroelectronics Rectifier Diode, 8A, 1200V, SMD, TO-220AC Package, 2-Pin
ULTRAFAST RECOVERY-1200 V DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Flange Mount -TO-220AC
DIODE GEN PURP 1.2KV 8A TO220LNS / Rectifier Diode Switching 1.2KV 8A 100ns 2-Pin(2+Tab) TO-220AC Tube
2.2V@8A 50ns Independent Type 8A 1.2kV ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
STMicroelectronics STTH812D Diode small-signal tape full reel standard HF power
DIODE, ULTRAFAST, 8A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics