onsemi FFH60UP40S3

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH60UP40S3.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages22 years ago

Future Electronics

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FFH60UP40S3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MicrochipAPT60D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247
onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
onsemiRURG8060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
MicrochipAPT30D20BCTG
Rectifier Diode Switching 200V 30A 24ns 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi FFH60UP40S3 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
DIODE, RECTIFIER, 400V, 60A, TO-247; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):60A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:85ns; Forward Surge Current Ifsm Max:600A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-247; No. of Pins:3; MSL:MSL 1 - Unlimited
The FFH60UP40S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applicationa as welder and UPS application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd