STMicroelectronics STPS3045CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3045CW.

HQonline

Datasheet13 pages10 years ago

Factory Futures

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+106%

CAD Models

Download STMicroelectronics STPS3045CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 1.68
$ 1.68
Stock
383,398
130,190
130,190
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
TO-247-3
Forward Voltage
570 mV
760 mV
760 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
-
-
Max Reverse Leakage Current
200 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS3060CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS30150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail

Descriptions

Descriptions of STMicroelectronics STPS3045CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
STPS3045CW, Dual Schottky Diode, Common Cathode, 45V 30A, 3-Pin TO-247
STPS3045CW Series 30 A 0.57 V Dual Center Tap Schottky Rectifier - TO-247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 3045CW