STMicroelectronics STTH2R02U

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02U.

Arrow Electronics

Datasheet9 pages21 years ago

TME

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+66.16%

CAD Models

Download STMicroelectronics STTH2R02U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.154
Stock
5,300,376
1,650,234
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode, Rectifier, Ultrafast, Vr 100V, If 2A, Pkg DO-214AA (SMB),Vf 0.9V, Trr 20ns
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 200V 2A 20ns 2-Pin SMB T/R / DIODE GEN PURP 200V 2A DO214AA
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Diodes Inc.ES2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH2R02U provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH2R02U; STMICROELECTRONICS; 2; 2 A; 200 V; 3 µA
Fast / Ultrafast Diode, 200 V, 2 A, Single, 1 V, 23 ns, 75 A, DO-214AA (SMB)
STMicroelectronics Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, ULTRAFAST, 2A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 17ns; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current If @ Vf: 2A; Current Ifsm: 180A; Current Ir Max: 0.00002µA; Diode Type: Fast Recovery; Forward Voltage: 1V; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 23ns; Reverse Voltage Vr Max: 200V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics