STMicroelectronics STTH2R02A

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02A.

STMicroelectronics

Datasheet9 pages21 years ago

TME

Farnell

Nu Horizons

Inventory History

3 month trend:
-5.71%

CAD Models

Download STMicroelectronics STTH2R02A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.163
Stock
2,449,117
5,300,658
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1R02A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
Diodes Inc.ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH2R02A provided by its distributors.

ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
STTH2R02 Series 2 A 0.89 V 30 ns Ultrafast Recovery Diode Surface Mount -DO-214A
Rectifier Diode Switching 200V 2A 30ns Automotive 2-Pin SMA T/R
Rectifier Diodes & Bridges; STTH2R02A; STMICROELECTRONICS; 3 µA; 2 A; 2; 75 A
STMicroelectronics Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
DIODE, ULTRAFAST, 2A, 200V, SMA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 15ns; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Current If @ Vf: 2A; Current Ifsm: 75A; Current Ir Max: 3µA; Diode Type: Fast Recovery; Forward Voltage: 1V; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 15ns; Reverse Voltage Vr Max: 200V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2R02A.