STMicroelectronics STTH1R02A

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02A.

IHS

Datasheet15 pages7 years ago

Upverter

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+13.00%

CAD Models

Download STMicroelectronics STTH1R02A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-221AC
STMicroelectronicsSTTH2R02A
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
STMicroelectronicsSTTH1R04A
400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiGF1M
onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH1R02A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
STTH1R02 Series 1.5 A 0.85 V 30 ns Ultrafast Recovery Diode SMT - DO-214AC
STMicroelectronics Rectifier diode Diodes, 1.5A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
026003000 DISCRETES; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: STTH1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Ultrafast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -65°C
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 3 / Reverse Recovery Time (trr) ns = 30 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R02A.