STMicroelectronics STTH2L06

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
$ 0.139
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2L06.

IHS

Datasheet9 pages21 years ago

Newark

STMicroelectronics

iiiC

DigiKey

Inventory History

3 month trend:
-32.43%

CAD Models

Download STMicroelectronics STTH2L06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

VishayBYT52M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 1000V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH208
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiKBP04M
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP

Descriptions

Descriptions of STMicroelectronics STTH2L06 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
STMicroelectronics Rectifier Diode, 2A, 600V, TH, DO-41, 2-Pin
STTH2L06 Series 600 V 2 A 85 ns High Efficiency Ultrafast Diode - DO-41
Rectifier, Single, 2A, 600V, Do-204Al; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):2A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:85Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH2L06

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2L06.