STMicroelectronics STTH2003CT

Diode, Rectifier, Fast Recovery, Vr 300V, If 20A, Pkg TO-220AB, Config Common Cathode
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2003CT.

IHS

Datasheet16 pages8 years ago

Newark

TME

Mouser

iiiC

Inventory History

3 month trend:
-63.11%

CAD Models

Download STMicroelectronics STTH2003CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.623
$ 0.623
Stock
1,043,178
1,071,749
1,071,749
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
1.25 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
onsemiFEP16CTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH2003CT provided by its distributors.

DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220AB, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
STMicroelectronics Rectifier Diode, 20A, 300V, TH, TO-220AB, 3-Pin
Rectifier Diode Switching 300V 20A 35ns 3-Pin(3+Tab) TO-220AB Tube
STTH2003 Series Dual 20 A 1.2 V 35 ns Flange Mount Secondary Rectifier-TO-220A
Fast / Ultrafast Diode, 300 V, 20 A, Dual Common Cathode, 1 V, 35 ns, 110 A
Ultrafast Recovery Rectifier Diode
Repetitive Peak Reverse Voltage:300V; Average Forward Current:20A; Diode Configuration:Dual Common Cathode; Forward Voltage Max:1V; Reverse Recovery Time:35ns; Forward Surge Current:110A; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2003CT.