STMicroelectronics STTH1L06U

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1L06U.

element14 APAC

Datasheet9 pages21 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+34.24%

CAD Models

Download STMicroelectronics STTH1L06U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.RS1MB-13-F
DiodesZetex Single switching diode, Iout=1A, SMD mount, Vrev=1000V, SMBencapsulation
Diodes Inc.RS1GB-13-F
RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
Diodes Inc.RS1AB-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH2L06U
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
STMicroelectronicsSTTH112U
HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH1L06U provided by its distributors.

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA
Rectifier Diodes & Bridges; STTH1L06U; STMICROELECTRONICS; 1 µA; 20 A; 1.05 V; 1 A
600V 1A Ultrafast General Purpose Rectifier Diode SMB
STMicroelectronics Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, ULTRAFAST, 1A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 80ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: STTH1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current If @ Vf: 1A; Current Ifsm: 20A; Current Ir Max: 1µA; Current Temperature: 145°C; Diode Type: Fast Recovery; Forward Voltage: 1.3V; Junction Temperature Tj Max: 175°C; No. of Pins: 2 Pin; Pin Configuration: K,A; Reverse Recovery Time trr Typ: 55ns; SMD Marking: BL6
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 55 / Peak Non-Repetitive Surge Current (Itsm) A = 20 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AA, SMB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1L06U.