STMicroelectronics STTH112U

HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112U.

element14 APAC

Datasheet8 pages21 years ago

IHS

element14

DigiKey

TME

Inventory History

3 month trend:
+55.87%

CAD Models

Download STMicroelectronics STTH112U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTTH208U
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA
STMicroelectronicsSTTH112UFY
STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, SMB flat pack, 2needle
STMicroelectronicsSTTH1L06U
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA
Diode Ultra Fast Recovery Rectifier 600V 2A 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STTH112U provided by its distributors.

HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
DIODE, RECTIFIER, ULTRAFAST, VR 1200V, IF 1A, PKG SMB, VF 1.9V, TRR 75NS, TJ +175DEGC
STTH112 Series 1 A 1.65 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AA
Rectifier Diodes & Bridges; STTH112U; STMICROELECTRONICS; 2; 1 A; 1.2 kV; 5 µA
Rectifier Diode Switching 1.2KV 1A 75ns 2-Pin SMB T/R
STMicroelectronics Rectifier diode Diodes, 1A, 1200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, FAST, 1A, 1.2KV, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.65V; Reverse Recovery Time trr Max: 75ns; Forward Surge Curren
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.9 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 18 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics