STMicroelectronics STTH1L06RL

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1L06RL.

Factory Futures

Datasheet9 pages21 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-29.46%

CAD Models

Download STMicroelectronics STTH1L06RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.13
Stock
806,663
643,340
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
80 ns
80 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH1L06
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier Through Hole -DO-41
VishayBYT54M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemiRGP10M
onsemi Rectifier diode Diodes, 1A, 1000V, Through hole mounting, DO-41encapsulation, 2needle
onsemiRGP10G
onsemi Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-41encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH1L06RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Tape & Reel (TR) Through Hole Standard Single Diode Standard 1.3V @ 1A 1A 80ns 1.3V
STMicroelectronics Rectifier Diode, 1A, 600V TH DO-41 2-Pin
600V 1A Ultrafast Rectifier Diode, DO-41, Through Hole
RECTIFIER, SINGLE, 1A, 600V, DO-41; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Tim; Available until stocks are exhausted
STTH1L06 Series 600 V 1 A 80 ns Axial Turbo 2 Ultrafast Rectifier- DO-41

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics