STMicroelectronics STTH1L06

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier Through Hole -DO-41
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1L06.

Future Electronics

Datasheet9 pages21 years ago
Datasheet8 pages24 years ago

Newark

Inventory History

3 month trend:
-26.19%

CAD Models

Download STMicroelectronics STTH1L06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.107
Stock
660,796
825,808
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
80 ns
80 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH1L06RL
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
VishayBYT54M-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.75A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemiRGP10M
onsemi Rectifier diode Diodes, 1A, 1000V, Through hole mounting, DO-41encapsulation, 2needle
onsemiRGP10G
onsemi Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-41encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH1L06 provided by its distributors.

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier Through Hole -DO-41
Rectifier Diode Switching 600V 1A 80ns 2-Pin DO-41 T/R
STMicroelectronics Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
DIODE FAST/UFAST, 600V, 1A, SINGLE; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics