STMicroelectronics STTH16L06CT

Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH16L06CT.

IHS

Datasheet10 pages15 years ago

Newark

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-12.23%

CAD Models

Download STMicroelectronics STTH16L06CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.94
Stock
204,749
105,513
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
1.35 V
2.08 V
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
55 ns
55 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CT
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 500V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH16L06CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 600V 20A 55ns 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY GP 600V 10A TO220AB
DIODE, FAST, 20A, 600V, TO-220AB-3; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.08V; Reverse Recovery Time trr Max: 55ns; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH16L06CT.