STMicroelectronics STTH16L06CTY

Rectifier Diode Switching 600V 20A 55ns Automotive 3-Pin(3+Tab) TO-220AB Tube
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH16L06CTY.

STMicroelectronics

Datasheet9 pages13 years ago
Datasheet15 pages13 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-1.68%

CAD Models

Download STMicroelectronics STTH16L06CTY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.671
Stock
112,869
210,777
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
2.08 V
1.35 V
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
55 ns
55 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS2545CTY
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH16R04CT
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16GTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB
onsemiFEP16FT
Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220

Descriptions

Descriptions of STMicroelectronics STTH16L06CTY provided by its distributors.

Rectifier Diode Switching 600V 20A 55ns Automotive 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
Fast / Ultrafast Power Diode, 600 V, 20 A, Dual Common Cathode, 2.08 V, 55 ns, 1
STMicroelectronics Rectifier diode Diodes, 20A, 600V, Through hole mounting, TO-220ABencapsulation, 3needle
RECTIFIER, FAST, 20A, 600V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.08V; Reverse Recovery Time trr Max: 55ns; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics