Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH108

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH108.

IHS

Datasheet6 pages20 years ago

Ciiva

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics STTH108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-05-30
LTD Date2022-11-30

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL T/R
onsemiUF4007
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
onsemiUF4005
onsemi Rectifier diode Diodes, 1A, 600V, Through hole mounting, DO-41encapsulation, 2needle
STMicroelectronicsSTTH110
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-41 Ammo

Descriptions

Descriptions of STMicroelectronics STTH108 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Rectifier Diode Switching 800V 1A 75ns 2-Pin DO-41 T/R
High Voltage Ultrafast Rectifier Diode
AXIAL HIGH VOLTAGE U; Diode Type:Ultrafast Recovery; Voltage, Vrrm:800V; Current, If AV:1A; Current, Ifsm:25A; Time, trr Typ:75ns; Voltage, Vf Max:1.65V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Temperature, Operating Range:-50°C to +175°C; Case Style:DO-41; Pins, No. of:2; Current, If Vf:1A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH108.