STMicroelectronics STTH102RL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH102RL.

Future Electronics

Datasheet7 pages20 years ago

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
-10.77%

CAD Models

Download STMicroelectronics STTH102RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.123
Stock
7,644,844
496,407
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
780 mV
780 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH102
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL
Diodes Inc.MUR120-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41

Descriptions

Descriptions of STMicroelectronics STTH102RL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
STMicroelectronics Rectifier Diode, 1A, 200V, TH, DO-41, 2-Pin
200V 1A Ultrafast Rectifier Diode, DO-41, Through Hole
Fast Recovery Diode, 1A, 200V, Do-41; Repetitive Peak Reverse Voltage:200V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:970Mv; Reverse Recovery Time:20Ns; Forward Surge Current:50A; No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH102RL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH102/RL