STMicroelectronics STTH102

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH102.

Upverter

Datasheet12 pages7 years ago

Future Electronics

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.65%

CAD Models

Download STMicroelectronics STTH102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.119
Stock
593,261
7,702,139
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
780 mV
780 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 ns
20 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH102RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Diodes Inc.MUR120-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41

Descriptions

Descriptions of STMicroelectronics STTH102 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Fast/Ultrafast Diode, Single, 200 V, 1 A, 970 Mv, 20 Ns, 50 A |Stmicroelectronics STTH102
STMicroelectronics Rectifier Diode, 1A, 200V, DO-41, 2-Pin, TH
STTH102 Series 200 V 1 A Through Hole Ultrafast Diode - DO-41
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-41,VF 0.97V, TRR 12NS
Diode, Ultra-Fast 1A 200V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:970mV; Reverse Recovery Time trr Max:20ns; Forward Surge Current Ifsm Max:50A; Diode Case Style:DO-41; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013); Current If @ Vf:1A; Current Ifsm:50A; Current Ir Max:1µA; Current Temperature:130°C; Forward Voltage:970mV; Junction Temperature Tj Max:175°C; Pin Configuration:K,A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics