STMicroelectronics STSR30D

40ns 1 4V 25ns(Typ) 5.5V Non-Inverting MOSFET, N 40ns 1.5A, 1.5A SOIC-8 1.65mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSR30D.

Factory Futures

Datasheet10 pages22 years ago

SHENGYU ELECTRONICS

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics STSR30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
Stock
321,190
979,730
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
1.5 A
1.5 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
275 mW
275 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC

Descriptions

Descriptions of STMicroelectronics STSR30D provided by its distributors.

40ns 1 4V 25ns(Typ) 5.5V Non-Inverting MOSFET,N 40ns 1.5A,1.5A SOIC-8 1.65mm
STSR30D, MOSFET Power Driver 1.5A, 4 - 5.5 V, 8-Pin SOIC
MOSFET DRIVER, SYNC RECTIFIER, SOIC-8; Driver Configuration: -; Peak Output Current: 1.5A; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics