STMicroelectronics STS4DPF20L

Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS4DPF20L.

Future Electronics

Datasheet8 pages24 years ago

IHS

STMicroelectronics

Sierra IC

iiiC

CAD Models

Download STMicroelectronics STS4DPF20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-30
LTD Date2018-11-30

Related Parts

InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
STMicroelectronicsSTS5DPF20L
Power MOSFET Transistors P-Ch 20 V 0.045 Ohm 5 A STripFET II
InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
InfineonIRF7304PBF
Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
onsemiNDS9405
2.5W(Ta) 3V@ 250µA 40nC@ 10V 1individualPChannel 20V 100mΩ@ 2A,10V 1.425pF@10V SOIC-8 SMD mount
onsemiNDS8934
Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STS4DPF20L provided by its distributors.

Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET
STS4DPF20L DUAL P-CHANNEL MOSFET TRANSISTOR, 4 A, 20 V, 8-PIN SOIC
Transistor MOSFET Array Dual P-Channel 20V 4A 8-Pin SO N T/R
20V 4A 1.6W 80m´Î@10V2A 2.5V@250Ã×A 2 P-Channel SOIC-8_150mil MOSFETs ROHS
MOSFET P CH DUAL 20V 4A 8-SOIC; Transistor Polarity:P Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:2A; Current Id Max:4A; Drain Source Voltage Vds:20V; Module Configuration:Dual; On Resistance Rds(on):70mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:20V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STS4DPF-20L