Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR910-EVAL

STR91XF EVAL BRD / STR91xF series ARM9 MCU 32-Bit Embedded Evaluation Board
$ 246.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR910-EVAL.

STMicroelectronics

Datasheet17 pages20 years ago

Newark

Future Electronics

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64

Descriptions

Descriptions of STMicroelectronics STR910-EVAL provided by its distributors.

STR91XF EVAL BRD / STR91xF series ARM9 MCU 32-Bit Embedded Evaluation Board
STR910F evaluation board with LCD, LEDs, UART, CAN, USB, Ethernet, Motor control connector, audio circuit (record and playback)
10F, Ethernet, Can, Uart, Usb, Lcd, Evaluation Board; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Str91X; Core Architecture:Arm; Core Sub-Architecture:Arm9; Silicon Core Number:Str9 Rohs Compliant: No |Stmicroelectronics STR910-EVAL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR910-EVAL.
  • STR910EVAL