STMicroelectronics STR736FV0T6

32-BIT ARM7 Flash Microcontroller With 3X Can, 4 Uarts, 20 Timers, Adc, 12 Comm. Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR736FV0T6.

IHS

Datasheet52 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download STMicroelectronics STR736FV0T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.699
Stock
156,199
110,763
Authorized Distributors
0
2
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
72
72
Peripherals
POR, RTC, WDT
POR, RTC, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR731FV2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR731FV1T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR731FV1T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
ARM Cortex-M3 PSOC 5 CY8C53 Microcontroller IC 32-Bit 67MHz 32KB (32K x 8) FLASH 68-QFN (8x8)
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP

Descriptions

Descriptions of STMicroelectronics STR736FV0T6 provided by its distributors.

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - TQFP-100
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 5V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP100
IC MCU 32BIT 64KB FLASH 100LQFP / ARM7® series Microcontroller IC 32-Bit Single-Core 36MHz 64KB (64K x 8) FLASH
32BIT ARM7, 64K FLASH, 16K RAM, SMD; Controller Family/Series:(ARM7) STR7; Core Size:32bit; No. of I/O's:72; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, TIM; No. of PWM Channels:16; Digital IC Case Style:TQFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:36MHz; Flash Memory Size:64KB; IC Generic Number:736FV0T6; Interface:CAN, I2C, SPI, UART; Interface Type:BSPI, CAN, I2C, UART; Logic Function Number:6; Memory Size:64 K; Memory Type:FLASH; Microprocessor/Controller Features:3xSPI, 2xI²C, 4xUART, 3xCAN; No. of ADC Inputs:12; No. of Bits:32; No. of External Interrupts:16; No. of I/O's:72; No. of Inputs:72; No. of MIPS:32; No. of Outputs:72; Number of bits In Timer:16; Number of bits in ADC:10; Package / Case:TQFP; Program Memory Size:64KB; RAM Size:16KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics