STMicroelectronics STR731FV2T6

32-BIT ARM7 Flash Microcontroller With 3X Can, 4 Uarts, 20 Timers, Adc, 12 Comm. Interfaces
$ 12.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR731FV2T6.

IHS

Datasheet52 pages21 years ago

HQonline

Future Electronics

DigiKey

CAD Models

Download STMicroelectronics STR731FV2T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR731FV1T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR736FV0T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR736FV0T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of STMicroelectronics STR731FV2T6 provided by its distributors.

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 5V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 36MHz, CMOS, PQFP100
STR7 Series 256 KB Flash 16 KB RAM ARM7 32-Bit Microcontroller - TQFP-100
IC, 32BIT ARM7, 256K FLASH, 16K RAM; Product Range: STR7 ARM7 Microcontrollers; No. of Bits: 32bit; CPU Speed: 36MHz; RAM Memory Size: 16KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 72I/O's; Embedded Interface

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics