Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY8C5868AXI-LP035

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
$ 20.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5868AXI-LP035.

IHS

Datasheet140 pages6 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY8C5868AXI-LP035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5868AXI-LP035 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
IC MCU 32BIT 256KB FLASH 100TQFP ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit Single-Core 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
32 Bit Microcontroller, Psoc 5 Series, Arm Cortex-M3, 67 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868AXI-LP035
1.71V~5.5V 67MHz 64KB Flash 256KB CapSense DMA LCD POR PWM WDT On-Chip Temp Sensor 62-Pin 1.71V 1.8V 1.89V 5.5V 67MHz I2C LINbus SPI UART USART USB 2x8 A/D 1x20b 2x12b D/A 4x8b 32-bit ARM Cortex-M3 TQFP-100 SMD 14mm × 14mm × 1.6mm
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100; Product Range:PSOC 5 Family CY8C58xx Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:67MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:72I/O's; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 5; MCU Series:CY8C58xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C58LP; EEPROM Memory Size:2KB; MPU Core Size:32bit; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, DMA, LCD Controllers, PWM, Timer; Program Memory Size:256KB; Supply Voltage Range:1.71V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5868AXI-LP035.
  • CY8C5868AXILP035
  • SP005656015