STMicroelectronics STR711FR1T6

ARM7TDMI™ 16/32-BIT Mcu With Flash, Usb, Can, 5 Timers, Adc, 10 Communications Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR711FR1T6.

SHENGYU ELECTRONICS

Datasheet80 pages13 years ago

IHS

Future Electronics

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics STR711FR1T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM3S1625-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S2678-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S3651-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR715FR0T6
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR715FR0T1
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STR711FR1T6 provided by its distributors.

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray
STR7 Series 128 kB Flash 32 kB RAM ARM 32-Bit Microcontroller - LQFP-64
32BIT MCU ARM FLASH, SMD, 711FR1T6; Product Range: STR7 ARM7 Microcontrollers; No. of Bits: 32bit; CPU Speed: 66MHz; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 30I/O's; Embedded Interface Ty

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics