STMicroelectronics STR710FZ2T6

ARM7TDMI™ 16/32-BIT Mcu With Flash, Usb, Can, 5 Timers, Adc, 10 Communications Interfaces
$ 11.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR710FZ2T6.

Farnell

Datasheet80 pages13 years ago
Datasheet50 pages22 years ago

SHENGYU ELECTRONICS

Factory Futures

Newark

Mouser

Inventory History

3 month trend:
-0.47%

CAD Models

Download STMicroelectronics STR710FZ2T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-04-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR710FZ1T6
MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 144-Pin LQFP Tray
STMicroelectronicsSTR710RZT6
MCU 32-bit ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP Tray / IC MCU 32BIT ROMLESS 64LQFP
Texas InstrumentsLM3S5R31-IBZ80-C5
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 108-Pin NFBGA
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PGETR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STR710FZ2T6 provided by its distributors.

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STR710FZ2T6,32bit ARM7TDMI Microcontroller,50MHz,16 kB,256 kB Flash,144-Pin LQFP
MCU 32-Bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 144-Pin LQFP Tray
ARM MCU, STR7 Series, STR Family STR7 Series Microcontrollers, ARM7TDMI, 32 bit, 66 MHz, 256 KB
STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-144
3V~3.6V 66MHz 64KB FLASH 256KB PWM,WDT inside 48 1 3V 3.6V 66MHz CANbus,EBI,EMI,HDLC,I2C,SPI,UART,USART,USB,smart card A/D 4x12b 32bit ARM7® LQFP 20mm*20mm*1.6mm
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:256KB; Memory Size, RAM:64KB; No. of I/O Pins:48; No. of Timers:5; No. of PWM Channels:3; Interface:BSPI, CAN, EMI, HDLC, I2C, UART, USB ;RoHS Compliant: Yes
32BIT MCU ARM FLASH, SMD, 710FZ2; Controller Family/Series:(ARM7) STR7; Core Size:32bit; No. of I/O's:48; Program Memory Size:256Kbytes; EEPROM Memory Size:16KB; RAM Memory Size:64KB; CPU Speed:66MHz; Oscillator Type:External; No. of Timers:5; Peripherals:ADC, PWM, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:3; Digital IC Case Style:TQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Clock Frequency:16MHz; Flash Memory Size:256KB; IC Generic Number:710FZ2; Interface:CAN, I2C, UART, USB; Interface:BSPI, CAN, I2C, UART, USB; Interface Type:BSPI, CAN, EMI, HDLC, I2C, UART, USB; Logic Function Number:6; Memory Size:64KB; Memory Type:FLASH; Microprocessor/Controller Features:2xSPI, 2xI²C, 4xUART, HDLC, SC, CAN, USB; No. of ADC Inputs:4; No. of Bits:32; No. of I/O's:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Supply Voltage Max:3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR710FZ2T6.