STMicroelectronics STR710FZ1T6

MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 144-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR710FZ1T6.

IHS

Datasheet80 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

Newark

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-04-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR710FZ2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR710RZT6
MCU 32-bit ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP Tray / IC MCU 32BIT ROMLESS 64LQFP
Texas InstrumentsLM3S5R31-IBZ80-C5
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 108-Pin NFBGA
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK30DN512ZVLQ10R
Kinetis K30: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Segment LCD, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STR710FZ1T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 144-Pin LQFP Tray
ARM7TDMI 32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP144
STR7 Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, ARM7TDMI, 66MHZ, TQFP-144; Product Range: STR Family STR7 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 144Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics