STMicroelectronics STPSC8TH13TI

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AB
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC8TH13TI.

HQonline

Datasheet8 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+126%

CAD Models

Download STMicroelectronics STPSC8TH13TI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.282
$ 0.723
$ 0.723
Stock
130,330
239,952
239,952
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.75 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
0 s
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPSC10TH13TI
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AB
STMicroelectronicsSTPSC6TH13TI
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
Diode Schottky 200V 20A 3-Pin(3+Tab) ITO-220AB Tube / DIODE ARRAY SCHOTTKY 200V ITO220

Descriptions

Descriptions of STMicroelectronics STPSC8TH13TI provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AB
Rectifier Diode Schottky 650V 8A 3-Pin(3+Tab) TO-220AB Insulated Tube
Dual 650 V power Schottky silicon carbide diode in series
STMICROELECTRONICS STPSC8TH13TISilicon Carbide Schottky Diode, SIC, 650V Series, Dual Series, 650 V, 8 A, 23.5 nC, TO-220AB
DIODE, SIC, 8A, 650V, TO-220AB; Product Range: 650V Series; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 8A; Total Capacitive Charge Qc: 23.5nC; Diode Case Style:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics