STMicroelectronics STPSC6TH13TI

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AB
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC6TH13TI.

HQonline

Datasheet8 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+454%

CAD Models

Download STMicroelectronics STPSC6TH13TI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
$ 0.724
$ 0.724
Stock
149,789
243,180
243,180
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.75 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
0 s
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPSC10TH13TI
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AB
STMicroelectronicsSTPSC8TH13TI
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPSC6TH13TI provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AB
Rectifier Diode Schottky 650V 6A 3-Pin(3+Tab) TO-220AB Insulated Tube
Dual 650 V power Schottky silicon carbide diode in series
STMICROELECTRONICS STPSC6TH13TISilicon Carbide Schottky Diode, SIC, 650V Series, Dual Series, 650 V, 6 A, 18 nC, TO-220AB
DIODE, SIC, 6A, 650V, TO-220AB; Product Range: 650V Series; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 18nC; Diode Case Style: TO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics