Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPSC20H12DY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 6.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC20H12DY.

Newark

Datasheet14 pages7 years ago
Datasheet10 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download STMicroelectronics STPSC20H12DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.596
$ 4.32
Stock
201,080
160,599
Authorized Distributors
2
4
Mount
-
-
Case/Package
-
-
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-01-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-18
LTD Date2024-02-18

Descriptions

Descriptions of STMicroelectronics STPSC20H12DY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC
STPSC20H12 Series 1200 V 20 A Through Hole Power Schottky Diode - TO-220-2
Rectifier Diode Schottky SiC 1.2KV 20A Automotive Tube
Sic Schottky Diode, Aec-Q101, To220Ac; Product Range:-; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2Kv; Continuous Forward Current If:38A; Total Capacitive Charge Qc:129Nc; Diode Case Style:To-220Ac; No. Of Rohs Compliant: Yes |Stmicroelectronics STPSC20H12DY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC20H12D(Y)