Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPSC20H12D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 4.101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC20H12D.

Newark

Datasheet8 pages10 years ago

Farnell

Inventory History

3 month trend:
-4.33%

CAD Models

Download STMicroelectronics STPSC20H12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.101
$ 6.596
Stock
136,320
202,274
Authorized Distributors
4
2
Mount
-
-
Case/Package
-
-
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Forward Current
38 A
38 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-05-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Descriptions

Descriptions of STMicroelectronics STPSC20H12D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC
1200V power Schottky silicon-carbide diode
Rectifier Diode Schottky SiC 1.2KV 20A 2-Pin(2+Tab) TO-220AC Tube
1.2KV 700A 0μs 120μA 20A TO-220AC Through hole mounting 10.4mm*4.6mm*15.75mm
SIC SCHOTTKY DIODE, 1.2KV, 38A, TO-220AC; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:38A; Total Capacitive Charge:129nC; Diode Case Style:TO-220AC; No. of Pins:2 Pin RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics