STMicroelectronics STPS8H100DEE-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8H100DEE-TR.

STMicroelectronics

Datasheet8 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-1.68%

CAD Models

Download STMicroelectronics STPS8H100DEE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
STMicroelectronicsSTPS8170DEE-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 170V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of STMicroelectronics STPS8H100DEE-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon
Rectifier Diodes & Bridges; STPS8H100DEE-TR; STMICROELECTRONICS; 8; 8 A; 100 V; 4.5 µA
Rectifier Diode Schottky 100V 8A 8-Pin Power Flat T/R
DIODE, SCHOTTKY, 100V, 8A, POWERFLAT3X3,; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 8A; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Diode Case Style: SMD; No. of Pins: 8Pins; Product Range: STPS8 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS8H100DEETR