Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS60L40CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS60L40CW.

IHS

Datasheet4 pages23 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.53
$ 2.53
Stock
150,582
142,229
142,229
Authorized Distributors
0
6
6
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
TO-247-3
Forward Voltage
730 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
1.5 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STPS60L40CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AD
Low Drop Power Schottky Rectifier
DIODE ARRAY SCHOTTKY 40V TO247-3
DIODE ARR SCHOTT 40V 30A TO247-3
DIODE, SCHOTTKY, 2X30A, 40V; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:30A; Current, Ifsm:600A; Voltage, Vf Max:0.5V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-247; No. of Pins:3; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics