STMicroelectronics STPS5045SG-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 45V V(RRM), Silicon
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5045SG-TR.

Farnell

Datasheet7 pages15 years ago

Inventory History

3 month trend:
+59.46%

CAD Models

Download STMicroelectronics STPS5045SG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon
STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20200CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS30L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
Diodes Inc.SBR1040CTB
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of STMicroelectronics STPS5045SG-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 45V V(RRM), Silicon
Rectifier Diode Schottky 45V 50A 3-Pin(2+Tab) D2PAK T/R
Schottky Rectifier, 45 V, 50 A, Single, TO-263 (D2PAK), 3 Pins, 610 mV
SCHOTTKY RECT, SINGLE, 45V, TO-263; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 50A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 610mV; Forward Surge Current Ifsm Max: 600A; Operating Temperature Max: 200°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5045SGTR